Maxim Integrated, 8bit 8051, DS80C Microcontroller, 33MHz ROMLess, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-1258
Mfr. Part No.:
DS80C320-MCL+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS80C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Maximum Frequency

33MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of LIN Channels

0

Length

52.71mm

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Width

14.61mm

Dimensions

52.71 x 14.61 x 4.45mm

Number of Ethernet Channels

0

Height

4.45mm

Minimum Operating Temperature

0 °C

Program Memory Type

ROMLess

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.