STMicroelectronics STM32F031C6T7, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 32 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 192-1136
- Mfr. Part No.:
- STM32F031C6T7
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1136
- Mfr. Part No.:
- STM32F031C6T7
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 4 kB | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Length | 7.2mm | |
| ADCs | 1 (13 x 12 bit) | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 4 kB | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Width 7.2mm | ||
Height 1.45mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Length 7.2mm | ||
ADCs 1 (13 x 12 bit) | ||
Instruction Set Architecture RISC | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
The STM32F031x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F031x4/x6 microcontrollers include devices in six different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
The STM32F031x4/x6 microcontrollers include devices in six different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
