STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 192-0644
- Mfr. Part No.:
- STM32F072VBT6
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 192-0644
- Mfr. Part No.:
- STM32F072VBT6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F0 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 4 | |
| Number of CAN Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Width | 14.2mm | |
| Length | 14.2mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 19 x 12 bit | |
| Height | 1.45mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F0 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 4 | ||
Number of CAN Channels 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Width 14.2mm | ||
Length 14.2mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
ADCs 19 x 12 bit | ||
Height 1.45mm | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- MY
The STM32F072x8/xB microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/I2S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F072x8/xB microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F072x8/xB microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F072x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
