Microchip ATSAML11E16A-MFKPH, 32bit Microcontroller, SAM L11, 32kHz, 64 kB Flash, 32-Pin VQFN
- RS Stock No.:
- 190-6881
- Mfr. Part No.:
- ATSAML11E16A-MFKPH
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6881
- Mfr. Part No.:
- ATSAML11E16A-MFKPH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM L11 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32kHz | |
| RAM Size | 16 kB | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.62 → 3.63 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 1 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MCU | |
| Dimensions | 5 x 5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Number of LIN Channels | 1 | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.95mm | |
| ADCs | 10 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM L11 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32kHz | ||
RAM Size 16 kB | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.62 → 3.63 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 1 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MCU | ||
Dimensions 5 x 5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
Number of LIN Channels 1 | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +125 °C | ||
Height 0.95mm | ||
ADCs 10 x 12 bit | ||
Low power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analogue, smart card interface, event system and Sleep Walking peripherals. SAML11-KPH variants (Example part#: ATSAML11E16A-MUKPH) are pre-provisioned with Trustonic Root of Trust key and are supported by Kinibi-M Software Development Kit. SAML11 variants(Example part#: ATSAML11E16A-MU) have the option to be securely key provisioned using Secure Thingz Secure Deploy™ Architecture.
