Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 128 kB Flash, 56-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-5373
Mfr. Part No.:
CY8C4247LQI-BL483
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

Number of SPI Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

7mm

Number of ADC Units

1

ADCs

1 x 12 bit

Height

0.5mm

Data Rate

1000kbit/s

Width

7mm

Dimensions

7 x 7 x 0.5mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

COO (Country of Origin):
PH
32-bit MCU Subsystem
48-MHz Arm Cortex-M0 CPU with single-cycle multiply and DMA
Up to 256 KB of flash with Read Accelerator
Up to 32 KB of SRAM
BLE Radio and Subsystem
BLE 4.2 support
2.4-GHz RF transceiver with 50-Ω antenna drive
Digital PHY
Link-Layer engine supporting master and slave modes
RF output power: –18 dBm to +3 dBm
RX sensitivity: –89 dBm
RX current: 18.7 mA
TX current: 15.6 mA at 0 dBm
RSSI: 1-dB resolution
Programmable Analogue
Four Op Amps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability. Can operate in Deep Sleep mode
12-bit, 1-Msps SAR ADC with differential and single-ended modes, Channel Sequencer with signal averaging
Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Two low-power comparators that operate in Deep Sleep mode Programmable Digital
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight Macro cells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator (WCO) on
Hibernate mode: 150 nA with RAM retention
Stop mode: 60 nA