Infineon, 32bit ARM Cortex M0, PSoC 4000 Microcontroller, 16MHz, 16 kB Flash, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-5367
Mfr. Part No.:
CY8C4014SXI-421
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 4000

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

Thumb-2

Dimensions

9.98 x 3.98 x 1.47mm

Program Memory Type

Flash

Height

1.47mm

Maximum Operating Temperature

+85 °C

Width

3.98mm

Length

9.98mm

Minimum Operating Temperature

-40 °C

32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
Programmable Analogue
Two current DACs (IDACs) for general-purpose or capacitive sensing applications
One low-power comparator with internal reference
Low Power 1.71-V to 5.5-V operation
Deep Sleep mode with wake-up on interrupt and I2C address detect
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Serial Communication
Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
Timing and Pulse-Width Modulation
One 16-bit timer/counter/pulse-width modulator (TCPWM) block
Center-aligned, Edge, and Pseudo-Random modes
Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
Up to 20 Programmable GPIO Pins
28-pin SSOP, 24-pin QFN, 16-pin SOIC, 16-pin QFN, 16 ball WLCSP, and 8-pin SOIC packages
GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions