Renesas Electronics, 16bit CPU, RL78/G12 Microcontroller, 24MHz, 16 kB Flash, 20-Pin LSSOP

Stock information currently inaccessible
RS Stock No.:
188-4063
Mfr. Part No.:
R5F1026AGSP#35
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G12

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of I2C Channels

3

Number of UART Channels

1

Dimensions

6.5 x 4.4 x 1.15mm

Program Memory Type

Flash

Number of ADC Units

1

Length

6.5mm

ADCs

1 (11 x 10 bit)

Height

1.15mm

Width

4.4mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
RL78/G12 microcontrollers balance low level of consumption current (CPU: 63 μA/MHz, standby (STOP): 230 nA) and a high performance of 32.4DMIPS (24MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety feature function detects illegal operation of hardware.With a 20 to 30-pin compact package lineup, these microcontrollers are perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.