Microchip PIC18F27Q10-I/SP, 8bit CPU Microcontroller, PCI18F, 64MHz, 128 B Flash, 28-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
187-9408
Mfr. Part No.:
PIC18F27Q10-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PCI18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

CPU

Data Bus Width

8bit

Program Memory Size

128 B

Maximum Frequency

64MHz

RAM Size

3.615 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

1.4mm

ADCs

1 (24 x 10 bit)

Height

0.15mm

Width

0.29mm

Minimum Operating Temperature

-40 °C

Dimensions

1.4 x 0.29 x 0.15in

Pulse Width Modulation

1 (2 x 10 bit)

PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- 1.8V – 5.5V
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
128 KB Flash Program Memory with self read/write capability
3615 Bytes Data SRAM Memory
1024 Bytes of EEPROM
10-bit ADC with computation, 24 channels
8 x Configurable Logic Cell (CLC)
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
1 x I2C/SPI
1 x EUSART with LIN support
CRC with Memory Scan
Windowed Watchdog Timer (WWDT)
1 x Hardware Limit Timer (HLT)
1 x Complementary Waveform Generator
2 x standalone 10-bit PWM modules
2 x Capture/Compare/PWM modules
Three 8-bit Timers/Counters
Four 16-bit Timers/Counters
1 x Hardware Limit Timer (HLT)
Extended Watchdog Timer (WDT)
Doze, Idle, and Sleep Power Saving Operating Modes
Low Current Power-on Reset (POR)
Brown-out Reset (BOR)
Low-Power BOR (LPBOR)
Peripheral Pin Select
In-Circuit Debug Integrated On-Chip
In-Circuit Serial Programing (ICSP) via Two Pins