Renesas Electronics, 32bit RXv3, RX66T Microcontroller, 160MHz, 512 kB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6283
Mfr. Part No.:
R5F566TEADFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX66T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

160MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1 x 32 bit

Number of SPI Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

8

Number of UART Channels

7

Number of CAN Channels

1

ADCs

30 x 12 bit

Length

14.1mm

Number of ADC Units

3

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Operating Temperature

+85 °C

Dimensions

14.1 x 14.1 x 1.4mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (10 x 32 bit)

Number of LIN Channels

1

Height

1.4mm

Width

14.1mm

Program Memory Type

Flash

Data Rate

30Mbit/s

Number of PCI Channels

0

COO (Country of Origin):
CN
160-MHz, 32-bit RX MCU, on-chip FPU, 816 Core Mark, Supportive of 5V power supply, up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional).