Cypress Semiconductor ARM Cortex M4 Microcontroller
- RS Stock No.:
- 182-3190
- Mfr. Part No.:
- CY8C6036BZI-F04
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-3190
- Mfr. Part No.:
- CY8C6036BZI-F04
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Device Core | ARM Cortex M4 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Device Core ARM Cortex M4 | ||
- COO (Country of Origin):
- TH
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm®Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals
