Cypress Semiconductor ARM Cortex M3 Microcontroller, 24MHz, 48-Pin LGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-8279
Mfr. Part No.:
CYW20736S
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Package Type

LGA

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Maximum Frequency

24MHz

RAM Size

60 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

3.63 (Maximum) V

Pulse Width Modulation

1 (4 x 10 bit)

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 6.6 x 0.95mm

Number of ADC Units

1

Length

6.6mm

ADCs

9 x 16 bit

Height

0.95mm

Maximum Operating Temperature

+85 °C

Width

6.6mm

Instruction Set Architecture

MCU

ARM Cortex-M3 microcontroller unit (MCU)
Embedded 512 Kb EEPROM
Broadcom Serial Control (BSC), SPI, and UART interfaces
Lead- and halogen-free
6.5 mm x 6.5 mm x 1.2 mm Land Grid Array (LGA) 48-pin package
The following profiles are supported in CYW20736S ROM:
Battery status
Blood pressure monitor
Find me
Heart rate monitor
Proximity
Thermometer
Weight scale
Time
Blood glucose monitor
Additional profiles that can be supported in CYW20736S RAM include:
Blood glucose monitor
Temperature alarm
Location
Other custom profiles