Cypress Semiconductor, 32bit ARM Cortex M0, PSoC4100 Microcontroller, 48MHz, 32 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
181-3721
Mfr. Part No.:
CY8C4145AZI-PS433
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of USART Channels

0

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 (8 x 16 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.4mm

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Length

7mm

ADCs

2 x 10/12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Width

7mm

Minimum Operating Temperature

-40 °C

Cypress' PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC 4100PS is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy