Lapis, 16bit, ML62Q1600 Microcontroller, 32.76kHz, 32 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8470
Mfr. Part No.:
ML62Q1620-NNNTB
Brand:
Lapis
Find similar products by selecting one or more attributes.
Select all

Brand

Lapis

Family Name

ML62Q1600

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32.76kHz

RAM Size

4 kB

Number of I2C Channels

3

Number of UART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

ADCs

1 (12 x 10 bit)

Height

1mm

Data Rate

2Mbit/s

Instruction Set Architecture

RISC

Length

10mm

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Width

10mm

COO (Country of Origin):
JP
16-bit RISC CPU (CPU name: nX-U16/100)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)