Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 28 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
179-3975
Mfr. Part No.:
PIC16LF18456-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Length

10.5mm

ADCs

24 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.85mm

Pulse Width Modulation

1 (2 x 10 bit)

Width

10.5mm

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor, along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).

Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)