Renesas Electronics, 16bit, RL78 Microcontroller, 24MHz, 16 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 179-3646
- Mfr. Part No.:
- R5F1057AANA#U0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 179-3646
- Mfr. Part No.:
- R5F1057AANA#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 2 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 4.05mm | |
| ADCs | 12 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.05 x 4.05 x 0.8mm | |
| Height | 0.8mm | |
| Width | 4.05mm | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 2 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 4.05mm | ||
ADCs 12 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.05 x 4.05 x 0.8mm | ||
Height 0.8mm | ||
Width 4.05mm | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- CN
The RL78/G11 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, or PGA+CMP+DAC/VBGR. Using the smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. It also supports very low power operation (100 uA @ 1 MHz ) and a high speed 4μs wake up.
16-bit timer (TAU): 4 channels
TKB: 1 channel
12-bit interval timer: 1 channel
8-bit interval timer: 2 channels
Watchdog timer: 1 channel
A/D converter
8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
Analog input: 10 to 11 channels
Internal reference voltage (1.45 V) and
temperature sensor
TKB: 1 channel
12-bit interval timer: 1 channel
8-bit interval timer: 2 channels
Watchdog timer: 1 channel
A/D converter
8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
Analog input: 10 to 11 channels
Internal reference voltage (1.45 V) and
temperature sensor
