Renesas Electronics, 16bit, RL78 Microcontroller, 24MHz, 16 kB Flash, 10-Pin LSSOP
- RS Stock No.:
- 179-3636
- Mfr. Part No.:
- R5F1051AASP#30
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3636
- Mfr. Part No.:
- R5F1051AASP#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 2 | |
| Length | 4.4mm | |
| Instruction Set Architecture | CISC | |
| Height | 1.2mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.4 x 3.6 x 1.2mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 4 x 10 bit | |
| Width | 3.6mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 2 | ||
Length 4.4mm | ||
Instruction Set Architecture CISC | ||
Height 1.2mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.4 x 3.6 x 1.2mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 4 x 10 bit | ||
Width 3.6mm | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- CN
Renesas Electronics Microcontroller
The Renesas Electronics RL78 family type, LSSOP package, surface mount, 10-pin 16-bit microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 24MHz and features 16kb ISP flash program memory and 1.5kb of SRAM. It has smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save the overall power consumption. This microcontroller also supports background application (BGO) in which instructions can be executed from the program memory while rewriting the data flash memory. It is used in temperature sensors.
Features and Benefits
• 4-channel 16-bit timer
• 8/10-bit resolution A/D converter
• CISC architecture with 3-stage pipeline
• Data transfer modes such as normal transfer, repeat transfer and block transfer mode
• Event link controller
• High-speed on-chip oscillator
• On-chip clock output/buzzer output controller
• On-chip power-on-reset (POR)
• One 12 bit interval timer
• One channel watchdog timer
• Operation temperature ranges between -40°C and 85°C
• Serial interfaces - 4-channel CSI, 2-channel UART and 2-channel multimaster I2C
• Two 8-bit interval timer
• Two channel comparator
• Voltage detector (LVD)
• 8/10-bit resolution A/D converter
• CISC architecture with 3-stage pipeline
• Data transfer modes such as normal transfer, repeat transfer and block transfer mode
• Event link controller
• High-speed on-chip oscillator
• On-chip clock output/buzzer output controller
• On-chip power-on-reset (POR)
• One 12 bit interval timer
• One channel watchdog timer
• Operation temperature ranges between -40°C and 85°C
• Serial interfaces - 4-channel CSI, 2-channel UART and 2-channel multimaster I2C
• Two 8-bit interval timer
• Two channel comparator
• Voltage detector (LVD)
