Microchip PIC32MX664F128H-I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
178-5203
Mfr. Part No.:
PIC32MX664F128H-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

12 kB, 32 kB

USB Channels

1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

4

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

ADCs

16 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

10mm

Minimum Operating Temperature

-40 °C

Width

10mm

Pulse Width Modulation

5 x 16/32 bit

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.05mm

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
TH