Microchip PIC18LF44K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5199
Mfr. Part No.:
PIC18LF44K22-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1mm

Number of PCI Channels

0

Width

10mm

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Program Memory Type

Flash

Number of LIN Channels

0