Microchip PIC32MX534F064L-I/PF, 32bit PIC Microcontroller, PIC32MX, 80MHz, 64 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
178-5010
Mfr. Part No.:
PIC32MX534F064L-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

12 kB, 16 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Number of I2C Channels

5

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

1

ADCs

16 x 10 bit

Length

14mm

Maximum Operating Temperature

+85 °C

Height

1mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Dimensions

14 x 14 x 1mm

Width

14mm

Number of LIN Channels

0

Number of PCI Channels

0

Pulse Width Modulation

5 x 16/32 bit

Program Memory Type

Flash

Number of Ethernet Channels

0