Bridgetek FT900L-T, 32bit FT32 Microcontroller, Embedded Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5918
Mfr. Part No.:
FT900L-T
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Family Name

Embedded Microcontroller

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

64 kB, 256 kB

USB Channels

1 x Host, 1 x Peripheral Controller

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Program Memory Type

Flash, Shadow

Length

14mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (7 x 8 / 16 bit)

Dimensions

14 x 14 x 1.45mm

Maximum Operating Temperature

+85 °C

ADCs

1 (7 x 10 bit)

Number of ADC Units

1

Data Rate

1Mbps

Minimum Operating Temperature

-40 °C

Width

14mm

Height

1.45mm

Maximum Number of Ethernet Channels

1

COO (Country of Origin):
TW