Renesas Electronics R5F104MGAFB#V0, 16bit RL78 Microcontroller, RL78, 32MHz, 8 kB, 128 kB Flash, ROM, 80-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5046
Mfr. Part No.:
R5F104MGAFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

10

Number of CAN Channels

0

Number of UART Channels

4

Width

12mm

Number of LIN Channels

1

Height

1.4mm

ADCs

1 (17 x 10 bit)

Length

12mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash, ROM

Dimensions

12 x 12 x 1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4 (13 x 16 bit)