Renesas Electronics, 16bit RL78, RL78/L12 Microcontroller, 24MHz, 16 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5043
Mfr. Part No.:
R5F10RGAAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/L12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Length

7mm

ADCs

9 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

7mm

Dimensions

7 x 7 x 1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

1.4mm

Number of LIN Channels

1