Renesas Electronics R5F104BAAFP#V0, 16bit RL78/G14 Microcontroller, RL78, 32MHz, 4 kB, 16 kB Flash, ROM, 32-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
177-5034
Mfr. Part No.:
R5F104BAAFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78/G14

Data Bus Width

16bit

Program Memory Size

4 kB, 16 kB

Maximum Frequency

32MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

4

Instruction Set Architecture

CISC

Dimensions

7 x 7 x 1.4mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash, ROM

Number of Ethernet Channels

0

ADCs

1(8 x 10 bit)

Pulse Width Modulation

1(10 x 16 bit)

Height

1.4mm

Width

7mm

Number of PCI Channels

0

Number of LIN Channels

1

Length

7mm