Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 256 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5013
Mfr. Part No.:
R5F52106BDFM
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

9.9 x 9.9 x 1.4mm

Number of LIN Channels

0

Height

1.4mm

Width

9.9mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Length

9.9mm

ADCs

1(16 x 12 bit)