Microchip, 32bit MIPS32, PIC32 Microcontroller, 100MHz, 64 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-4008
Mfr. Part No.:
PIC32MX330F064L-I/PT
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

16 kB

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

5

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (5 Channel)

Dimensions

12 x 12 x 1.05mm

Instruction Set Architecture

C

Width

12mm

Height

1.05mm

ADCs

1 (28 x 10 bit)

Length

12mm

COO (Country of Origin):
US
100MHz/131 DMIPS, MIPS32® M4K® core
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU)
Temperature Range - 40°C to 105°C