Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 536 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-3986
Mfr. Part No.:
PIC24EP512GU810-E/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Number of CAN Channels

2

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (16 Channel)

Maximum Number of Ethernet Channels

0

Automotive Standard

AEC-Q100

Number of ADC Units

2

Length

14mm

ADCs

32 x 10/12 bit

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
US
Microchip’s PIC24E general purpose microcontroller family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement. These devices are available in various packages and with extended (125°C) temp option.

Operating Range:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
16 x 16 multiply operations
32/16 and 16/16 divide operations
Advanced