Microchip, 8bit AVR, ATMEGA Microcontroller, 32MHz, 192 kB Flash, 64-Pin QFN
- RS Stock No.:
- 177-3959
- Mfr. Part No.:
- ATXMEGA192A3U-MH
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3959
- Mfr. Part No.:
- ATXMEGA192A3U-MH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATMEGA | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8 bit, 16bit | |
| Program Memory Size | 192 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 B | |
| Number of SPI Channels | 10 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of UART Channels | 7 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 2 (16 x 12 bit) | |
| Length | 9.1mm | |
| Number of ADC Units | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 2 | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Width | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATMEGA | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8 bit, 16bit | ||
Program Memory Size 192 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 B | ||
Number of SPI Channels 10 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of UART Channels 7 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 2 (16 x 12 bit) | ||
Length 9.1mm | ||
Number of ADC Units 2 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 2 | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Width 9.1mm | ||
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega A4U series features 44-pin packages. The device can be used in a wide range of applications, such as building, industrial, motor, board, and climate control, hand-held battery applications, factory automation, power tools, HVAC, networking, metering, large home appliances, and optical and medical devices.
High-performance, low-power Atmel ® AVR® XMEGA® 8/16-bit Microcontroller
Nonvolatile program and data memories
16K - 128KB of in-system self-programmable flash
Nonvolatile program and data memories
16K - 128KB of in-system self-programmable flash
