Microchip, 8bit AVR, ATTINY Microcontroller, 20MHz, 1 kB Flash, 10-Pin MLF
- RS Stock No.:
- 177-3779
- Mfr. Part No.:
- ATTINY13A-MMF
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-3779
- Mfr. Part No.:
- ATTINY13A-MMF
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | ATTINY | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 64 B | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (4 x 10 bit) | |
| Length | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name ATTINY | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 64 B | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (4 x 10 bit) | ||
Length 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
Advanced RISC Architecture
123 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
High Endurance Non-volatile Memory Segments
