Microchip, 32bit, ATSAMD Microcontroller, 48MHz, 128 kB Flash, 32-Pin QFN
- RS Stock No.:
- 177-3726
- Mfr. Part No.:
- ATSAMD20E17A-MU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3726
- Mfr. Part No.:
- ATSAMD20E17A-MU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATSAMD | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Number of UART Channels | 6 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of USART Channels | 6 | |
| Number of I2C Channels | 4 | |
| Instruction Set Architecture | ARM | |
| ADCs | 1 (10 x 12 bit) | |
| Length | 5mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (10 Channel) | |
| Height | 0.95mm | |
| Width | 5mm | |
| Dimensions | 5 x 5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATSAMD | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Number of UART Channels 6 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of USART Channels 6 | ||
Number of I2C Channels 4 | ||
Instruction Set Architecture ARM | ||
ADCs 1 (10 x 12 bit) | ||
Length 5mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (10 Channel) | ||
Height 0.95mm | ||
Width 5mm | ||
Dimensions 5 x 5 x 0.95mm | ||
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20E17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.
128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD20G and SAMD20J devices
Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit
Additional Features
Processor
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD20G and SAMD20J devices
Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit
Additional Features
Processor
