Microchip, 32bit, ATSAM Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 177-3680
- Mfr. Part No.:
- ATSAM4E16EA-AN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3680
- Mfr. Part No.:
- ATSAM4E16EA-AN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATSAM | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Dimensions | 20 x 20 x 1.45mm | |
| Width | 20mm | |
| Data Rate | 400kbit/s | |
| Height | 1.45mm | |
| Number of Ethernet Channels | 1 | |
| ADCs | 1 (24 x 16 bit) | |
| Length | 20mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Instruction Set Architecture | Harvard | |
| Maximum Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATSAM | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Dimensions 20 x 20 x 1.45mm | ||
Width 20mm | ||
Data Rate 400kbit/s | ||
Height 1.45mm | ||
Number of Ethernet Channels 1 | ||
ADCs 1 (24 x 16 bit) | ||
Length 20mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Instruction Set Architecture Harvard | ||
Maximum Number of Ethernet Channels 1 | ||
- COO (Country of Origin):
- TW
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a FPU and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including 2.0A/B compatible CAN interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle Access at Maximum Speed
MC
MPU
System
Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components
Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
Low-power RC Oscillator, 3 to 20MHz On-chip Oscillator and One PLL
PMC
AIC
Two-wire UART and Support for Debug
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle Access at Maximum Speed
MC
MPU
System
Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components
Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
Low-power RC Oscillator, 3 to 20MHz On-chip Oscillator and One PLL
PMC
AIC
Two-wire UART and Support for Debug
