Microchip, 32bit MIPS32, PIC32 Microcontroller, 252MHz, 2.048 MB Flash, 100-Pin TQFP
- RS Stock No.:
- 177-3595
- Mfr. Part No.:
- PIC32MZ2048EFH100-250I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3595
- Mfr. Part No.:
- PIC32MZ2048EFH100-250I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 252MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 5 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 6 | |
| Instruction Set Architecture | C | |
| Number of Ethernet Channels | 1 | |
| ADCs | 1 (40 x 12 bit) | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| Height | 1.05mm | |
| Dimensions | 12 x 12 x 1.05mm | |
| Program Memory Type | Flash | |
| Width | 12mm | |
| Pulse Width Modulation | 1 (9 Channel) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 252MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 5 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 6 | ||
Instruction Set Architecture C | ||
Number of Ethernet Channels 1 | ||
ADCs 1 (40 x 12 bit) | ||
Maximum Number of Ethernet Channels 1 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
Height 1.05mm | ||
Dimensions 12 x 12 x 1.05mm | ||
Program Memory Type Flash | ||
Width 12mm | ||
Pulse Width Modulation 1 (9 Channel) | ||
- COO (Country of Origin):
- US
252MHz/415 DMIPS, MIPS Warrior M-class core
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 40-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100MBps Ethernet MAC with MII and RMII interface
Temperature Range: - 40°C to 85°C, - 40°C to 125°C
40°C to 125°C
Microcontroller Features
Operating voltage range of 2.2V to 3.6V
2MB Flash memory (plus an additional 160 KB of Boot Flash)
512KB SRAM memory
microMIPS mode for up to 35% smaller code size
DSP-enhanced core:
Four 64-bit accumulators
Single-cylce MAC, saturating and fractional math
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 40-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100MBps Ethernet MAC with MII and RMII interface
Temperature Range: - 40°C to 85°C, - 40°C to 125°C
40°C to 125°C
Microcontroller Features
Operating voltage range of 2.2V to 3.6V
2MB Flash memory (plus an additional 160 KB of Boot Flash)
512KB SRAM memory
microMIPS mode for up to 35% smaller code size
DSP-enhanced core:
Four 64-bit accumulators
Single-cylce MAC, saturating and fractional math
