Microchip, 32bit MIPS32, PIC32 Microcontroller, 80MHz, 512 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3592
- Mfr. Part No.:
- PIC32MX795F512H-80V/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3592
- Mfr. Part No.:
- PIC32MX795F512H-80V/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 6 | |
| Number of CAN Channels | 1 | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +105 °C | |
| ADCs | 1 (16 x 10 bit) | |
| Length | 10mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | C | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 1.05mm | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 1 (5 Channel) | |
| Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 6 | ||
Number of CAN Channels 1 | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +105 °C | ||
ADCs 1 (16 x 10 bit) | ||
Length 10mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture C | ||
Maximum Number of Ethernet Channels 1 | ||
Height 1.05mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 1 (5 Channel) | ||
Number of Ethernet Channels 1 | ||
MCU Core:
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
