Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 512 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3583
- Mfr. Part No.:
- PIC24FJ512GB606-I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3583
- Mfr. Part No.:
- PIC24FJ512GB606-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 3 | |
| Number of UART Channels | 6 | |
| Length | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Width | 10mm | |
| ADCs | 1 (16 x 12 bit) | |
| Height | 1.05mm | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Dimensions | 10 x 10 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 3 | ||
Number of UART Channels 6 | ||
Length 10mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Width 10mm | ||
ADCs 1 (16 x 12 bit) | ||
Height 1.05mm | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Dimensions 10 x 10 x 1.05mm | ||
The eXtreme low power, PIC24F MCU includes up to 512KB of Flash memory with Error Correction Code ( ECC) and 32 KB of RAM.
CPU:
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32MHz
8MHz Internal Oscillator:
96MHz PLL option
Multiple clock divide options
Run-time self-calibration capability for maintaining better than ±0.20% accuracy
Fast start-up
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
C Compiler Optimized Instruction Set Architecture
Two Address Generation Units for Separate Read and Write Addressing of Data Memory
Live Update:
Dual Partition Flash with Live Update Capability
Capable of Holding Two Independent Software Applications, including Bootloader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
Modified Harvard Architecture
Up to 16 MIPS Operation @ 32MHz
8MHz Internal Oscillator:
96MHz PLL option
Multiple clock divide options
Run-time self-calibration capability for maintaining better than ±0.20% accuracy
Fast start-up
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
C Compiler Optimized Instruction Set Architecture
Two Address Generation Units for Separate Read and Write Addressing of Data Memory
Live Update:
Dual Partition Flash with Live Update Capability
Capable of Holding Two Independent Software Applications, including Bootloader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions
