Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3580
Mfr. Part No.:
PIC24FJ128GA308-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of I2C Channels

4

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

1 (7 x 16 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12mm

ADCs

16 x 12 bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. The device includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340 nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications

Low Power nanoWatt XLP:
10 nA Deep Sleep mode
400 nA RTCC in Vbat mode
330 nA Low Voltage Sleep mode (RAM retention)
400 nA Real Time Clock & Calendar operation in Sleep modes
270 nA Watch Dog Timer operation in Deep Sleep modes
150 uA/MHz Run mode
Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
System Supervisors: Low Power BOR, WDT