Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 536 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 177-3575
- Mfr. Part No.:
- PIC24EP512GU814-I/PL
- Brand:
- Microchip
- RS Stock No.:
- 177-3575
- Mfr. Part No.:
- PIC24EP512GU814-I/PL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24E | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 536 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 52 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 32 x 10/12 bit | |
| Number of PCI Channels | 0 | |
| Dimensions | 20 x 20 x 1.45mm | |
| Width | 20mm | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (16 Channel) | |
| Length | 20mm | |
| Number of ADC Units | 2 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24E | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 536 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 52 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 32 x 10/12 bit | ||
Number of PCI Channels 0 | ||
Dimensions 20 x 20 x 1.45mm | ||
Width 20mm | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (16 Channel) | ||
Length 20mm | ||
Number of ADC Units 2 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
High-Speed PWM:
Up to three PWM pairs with independent timing
Dead time for rising and falling edges
7.14 ns PWM resolution
PWM support for:- Inverters, PFC, Lighting- BLDC, PMSM, ACIM, SRM
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or12-bit, 500 ksps with one S&H
