Microchip, 8bit PIC, PIC18LF Microcontroller, 8MHz, 16 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
177-3569
Mfr. Part No.:
PIC18LF4420-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

8MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

1

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

13 x 10 bit

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Family of devices offers the advantages of all PIC18 microcontrollers – namely, high computationalperformance at an economical price – with the addition of high-endurance, Enhanced Flash program
memory. In addition to these features, the PIC18F2480/2580/4480/4580 family introduces design
enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications

CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support - 31kHz to 8MHz, up to 32MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical