Microchip, 8bit PIC, PIC18F Microcontroller, 8MHz, 16 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3566
- Mfr. Part No.:
- PIC18F6410-I/PT
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3566
- Mfr. Part No.:
- PIC18F6410-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of UART Channels | 2 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 12 x 10 bit | |
| Instruction Set Architecture | Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 10 x 10 x 1.05mm | |
| Width | 10mm | |
| Height | 1.05mm | |
| Number of LIN Channels | 1 | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of UART Channels 2 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 12 x 10 bit | ||
Instruction Set Architecture Harvard | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Dimensions 10 x 10 x 1.05mm | ||
Width 10mm | ||
Height 1.05mm | ||
Number of LIN Channels 1 | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
PIC18F MicroController: 16K bytes of Flash and 768 bytes of RAM. The PIC18F6410 features make it ideal for manufacturing equipment, instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer applications.
CPU:
Up to 10 MIPS Performance at 3V
C compiler optimized RISC architecture
8x8 Single Cycle Hardware Multiply
System:
Internal oscillator support-31kHz to 8MHz with 4xPLL
Fail-Safe Clock Monitor- allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes
Run, Idle and SLEEP modes
Analog Features:
10-bit ADC, 12 channels, 100K samples per second
Programmable Low Voltage Detection Module
Programmable Brown-out-Reset Module
Two Analog Comparators
Peripherals:
Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
EUSART module including LIN bus support
Four Timer modules
Three CPP
Up to 10 MIPS Performance at 3V
C compiler optimized RISC architecture
8x8 Single Cycle Hardware Multiply
System:
Internal oscillator support-31kHz to 8MHz with 4xPLL
Fail-Safe Clock Monitor- allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes
Run, Idle and SLEEP modes
Analog Features:
10-bit ADC, 12 channels, 100K samples per second
Programmable Low Voltage Detection Module
Programmable Brown-out-Reset Module
Two Analog Comparators
Peripherals:
Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
EUSART module including LIN bus support
Four Timer modules
Three CPP
