Microchip, 8bit AVR, ATtiny828R Microcontroller, 20MHz, 8 kB Flash, 32-Pin TQFP
- RS Stock No.:
- 177-3496
- Mfr. Part No.:
- ATTINY828R-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3496
- Mfr. Part No.:
- ATTINY828R-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny828R | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.1mm | |
| Number of ADC Units | 1 | |
| ADCs | 28 x 10 bit | |
| Length | 7.1mm | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny828R | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Width 7.1mm | ||
Number of ADC Units 1 | ||
ADCs 28 x 10 bit | ||
Length 7.1mm | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- TW
The Microchip's ATtiny828 8-bit AVR® RISC-based microcontroller (MCU) with picoPower® technology features 8KB of in-system programmable (ISP) Flash, 256-byte ISP EEPROM, 512-byte internal SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC,USART, TWI, 2x SPI, 32KHz ultra low power oscillator, +-2% accurate 8MHz internal oscillator and debugWIRE for on-chip-debug. The ATtiny828 MCU has 28 GPIO pins and ADC channels available on all pins.
High Performance, Low Power Atmel® AVR® 8-bit Microcontroller
Advanced RISC Architecture
123 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
Advanced RISC Architecture
123 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
