Microchip, 32bit, ATSAM Microcontroller, 300MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3485
Mfr. Part No.:
ATSAME70Q19A-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

300MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

5

Number of I2C Channels

3

Number of CAN Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Dimensions

20 x 20 x 1.4mm

Pulse Width Modulation

2 (4 x 16 bit)

Number of Ethernet Channels

1

Height

1.4mm

Width

20mm

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Number of ADC Units

1

Program Memory Type

Flash

Instruction Set Architecture

DSP

Length

20mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

ADCs

1 (24 x 12 bit)

COO (Country of Origin):
TW
The Microchip SAME70Q19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with FPU. These devices operate at up to 300MHz and feature up to 512Kb of Flash, up to 256Kb of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70Q19 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).

ARM® Cortex®-M7 running 300MHz
16Kb of ICache and 16Kb of DCache with ECC
Single- and double-precision HW FPU
MPU with 16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module with instruction trace stream, including Trace Port Interface Unit
1024Kb embedded Flash with unique identifier and user signature for user-defined data