Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 32 kB Flash, 208-Pin PQFP
- RS Stock No.:
- 177-3430
- Mfr. Part No.:
- AT91SAM9XE512B-QU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3430
- Mfr. Part No.:
- AT91SAM9XE512B-QU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT91 | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 208 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 180MHz | |
| RAM Size | 32 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 6 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 4 | |
| Number of Ethernet Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 1 | |
| ADCs | 4 x 10 bit | |
| Height | 3.6mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| Dimensions | 28 x 28 x 3.6mm | |
| Width | 28mm | |
| Data Rate | 100Mbit/s | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT91 | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 208 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 180MHz | ||
RAM Size 32 kB | ||
USB Channels 2 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 6 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 4 | ||
Number of Ethernet Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 1 | ||
ADCs 4 x 10 bit | ||
Height 3.6mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
Dimensions 28 x 28 x 3.6mm | ||
Width 28mm | ||
Data Rate 100Mbit/s | ||
Length 28mm | ||
- COO (Country of Origin):
- US
A member of the Microchip SAM9XE series of microcontrollers based on the high-performance 32-bit ARM926EJ processor. It operates at a maximum speed of 160MHz and features 512KB of flash and 16KB of SRAM.
CKGR
Selectable 32768Hz Low-power Oscillator or Internal Low Power RC Oscillator on Battery Backup Power
Supply, Providing a Permanent Slow Clock
3 to 20MHz On-chip Oscillator, One Up to 240MHz PLL and One Up to 100MHz PLL
PMC
Very Slow Clock Operating Mode, Software Programmable Power Optimization Capabilities
Two Programmable External Clock Signals
AIC
Individually Maskable, Eight-level Priority, Vectored Interrupt Sources
Three External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
DBGU
2-wire UART and support for Debug Communication Channel, Programmable
Selectable 32768Hz Low-power Oscillator or Internal Low Power RC Oscillator on Battery Backup Power
Supply, Providing a Permanent Slow Clock
3 to 20MHz On-chip Oscillator, One Up to 240MHz PLL and One Up to 100MHz PLL
PMC
Very Slow Clock Operating Mode, Software Programmable Power Optimization Capabilities
Two Programmable External Clock Signals
AIC
Individually Maskable, Eight-level Priority, Vectored Interrupt Sources
Three External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
DBGU
2-wire UART and support for Debug Communication Channel, Programmable
