Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 44-Pin VQFP
- RS Stock No.:
- 177-3405
- Mfr. Part No.:
- AT89C51CC03CA-RLTUM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3405
- Mfr. Part No.:
- AT89C51CC03CA-RLTUM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89C51 | |
| Package Type | VQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 2.048 kB | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | C51 | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (5 x 8 bit) | |
| ADCs | 8 x 10 bit | |
| Length | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89C51 | ||
Package Type VQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 2.048 kB | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of CAN Channels 1 | ||
Number of UART Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 10.1mm | ||
Height 1.45mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture C51 | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (5 x 8 bit) | ||
ADCs 8 x 10 bit | ||
Length 10.1mm | ||
Microchip 8-bit microController: CAN controller and 64KB of flash. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller, this devices provides 64KB of flash memory including ISP, 2KB boot flash memory, 2KB EEPROM, and 2048 bytes ERAM. Primary attention is paid to the reduction of electro-magnetic emissions.
80C51 Core Architecture
256 Bytes of On-chip RAM
2048 Bytes of On-chip ERAM
64K Bytes of On-chip Flash Memory
Data Retention: 10 Years at 85°C
Read/Write Cycle: 100K
2K Bytes of On-chip Flash for Bootloader
2K Bytes of On-chip EEPROM
Read/Write Cycle: 100K
Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
14-sources 4-level Interrupts
Three 16-bit Timers/Counters
Full Duplex UART Compatible 80C51
High-speed Architecture
256 Bytes of On-chip RAM
2048 Bytes of On-chip ERAM
64K Bytes of On-chip Flash Memory
Data Retention: 10 Years at 85°C
Read/Write Cycle: 100K
2K Bytes of On-chip Flash for Bootloader
2K Bytes of On-chip EEPROM
Read/Write Cycle: 100K
Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
14-sources 4-level Interrupts
Three 16-bit Timers/Counters
Full Duplex UART Compatible 80C51
High-speed Architecture
