Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 32 kB Flash, 44-Pin VQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3401
Mfr. Part No.:
AT89C51AC2-RLTUM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1 kB

Number of PWM Units

1 x 8 bit

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Length

10.1mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Height

1.45mm

Width

10.1mm

Instruction Set Architecture

C51

Dimensions

10.1 x 10.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Number of ADC Units

1

Highperformance flash version of the 80C51 single-chip 8-bit microcontrollers. It provides 64K Bytes of flash memory including ISP and IAP, 2KB boot flash memory, 2KB EEPROM and 2048 bytes of ERAM. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Primary attention is paid to reducing the device's electro-magnetic emissions.

80C51 Core Architecture
256 Bytes of On-chip RAM
2048 Bytes of On-chip ERAM
64K Bytes of On-chip Flash Memory
Data Retention: 10 Years at 85°C
Read/Write Cycle: 100K
Boot Code Section with Independent Lock Bits
2K Bytes of On-chip Flash for Bootloader
In-System Programming by On-Chip UART Boot Program and IAP Capability
2K Bytes of On-chip EEPROM
Read/Write Cycle: 100K
Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply