Microchip, 8 bit, 16 bit AVR, ATXMEGA Microcontroller, 32MHz, 128 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-3063
Mfr. Part No.:
ATXMEGA128D3-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATXMEGA

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

3

Number of I2C Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1 (16 x 12 bit)

Length

14.1mm

Height

1.05mm

Width

14.1mm

Instruction Set Architecture

RISC

Dimensions

14.1 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (18 Channel)

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
The high-performance, low-power 8/16-bit AVR XMEGA microcontroller combines 128KB ISP flash memory (8KB boot code section) with read-while-write capabilities, 2KB EEPROM, 8KB SRAM, a four-channel event system, a programmable multi-level interrupt controller, 50 general purpose I/O lines, a 16-bit real time counter, five flexible 16-bit timer/counters with compare modes and PWM, three USARTs, two 2-wire interfaces, two serial peripheral interfaces, one 16-channel/12-bit A/D converter with optional differential input with programmable gain, two analog comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler, and a programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.