Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.75 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2734
Mfr. Part No.:
PIC16F84A-20I/SS
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

68 B

Typical Operating Supply Voltage

5.5 (Maximum) V

Width

5.6mm

Height

1.85mm

Dimensions

7.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Length

7.5mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash/EEPROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. The same device can be used for prototyping and production and the end application can be easily updated without removing the device from the end product via the ICSP. Easily adapted for automotive, industrial, appliances low power remote sensors, electronic locks and security applications.