Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2696
Mfr. Part No.:
PIC18F24K40-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

1 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Width

7.5mm

Number of ADC Units

1

Dimensions

17.9 x 7.5 x 2.35mm

Length

17.9mm

ADCs

24 x 10 bit

Minimum Operating Temperature

-40 °C

Height

2.35mm

Pulse Width Modulation

1 (2 x 10 bit)

COO (Country of Origin):
TH
PIC18(L)F24K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- ’F’ Version (2.3V – 5.5V)- Low Power ’LF’ variant (1.8V –3.6V)