Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin UQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2677
Mfr. Part No.:
PIC16F18856-I/MV
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of I2C Channels

2

Width

4mm

Height

0.5mm

Length

4mm

Dimensions

4 x 4 x 0.5mm

Minimum Operating Temperature

-40 °C

ADCs

1 (24 x 10 bit)

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
US
PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Adjustable Internal Oscillator (up to 32MHz)
2x 10-bit PWMs
5x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
10-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Cyclical Redundancy Check (CRC/SCAN)
Windowed Watchdog Timer (WWDT)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18877 (1.8V – 3.6V)
PIC16F18877 (2.3V – 5.5V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy