Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin QFN
- RS Stock No.:
- 177-2653
- Mfr. Part No.:
- PIC16F1769-I/ML
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2653
- Mfr. Part No.:
- PIC16F1769-I/ML
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Width | 4mm | |
| Program Memory Type | Flash | |
| Dimensions | 4 x 4 x 0.95mm | |
| Pulse Width Modulation | 1 (2 x 10 bit), 1 (2 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 4mm | |
| ADCs | 1 (12 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Width 4mm | ||
Program Memory Type Flash | ||
Dimensions 4 x 4 x 0.95mm | ||
Pulse Width Modulation 1 (2 x 10 bit), 1 (2 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 4mm | ||
ADCs 1 (12 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
- COO (Country of Origin):
- US
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications.
Flash Program Memory with self read/write capability
PIC16 Mid-Range Core, 32 MHz oscillator
High Endurance Flash (HEF)
128 B of non-volatile data storage
100K erase / write cycles
Op Amps: Up to 2
Programmable Ramp Generator (PRG)
Slope Compensation
Ramp Generation\
Digital-to-Analog Converters (DAC):
5-bit: Up to 2
10-bit: Up to 2
10-bit Analog-to-Digital Converter (ADC): Up to 12 channels
Complementary Output Generator (COG): Up to 2
Data Signal Modulator (DSM): Up to 2
3 x Configurable Logic Cell (CLC)
PWMs: two 10-bit and two 16-bit
High Current Drive I/Os: Up to 100mA capacity
Zero Cross Detect (ZCD)
Wide Operating Voltage of PIC16F1764 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1764 variant (1.8V - 3.6V)
PIC16 Mid-Range Core, 32 MHz oscillator
High Endurance Flash (HEF)
128 B of non-volatile data storage
100K erase / write cycles
Op Amps: Up to 2
Programmable Ramp Generator (PRG)
Slope Compensation
Ramp Generation\
Digital-to-Analog Converters (DAC):
5-bit: Up to 2
10-bit: Up to 2
10-bit Analog-to-Digital Converter (ADC): Up to 12 channels
Complementary Output Generator (COG): Up to 2
Data Signal Modulator (DSM): Up to 2
3 x Configurable Logic Cell (CLC)
PWMs: two 10-bit and two 16-bit
High Current Drive I/Os: Up to 100mA capacity
Zero Cross Detect (ZCD)
Wide Operating Voltage of PIC16F1764 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1764 variant (1.8V - 3.6V)
