Microchip, 8bit 8 bit CPU, PIC16LF Microcontroller, 32MHz, 28 kB Flash, 20-Pin SSOP

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.40

(exc. VAT)

£11.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 1£9.40£0.94
2 +£8.30£0.83

*price indicative

Packaging Options:
RS Stock No.:
177-2650
Mfr. Part No.:
PIC16LF18346-I/SS
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC16LF

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Pulse Width Modulation

1 (2 x 10 bit)

Length

7.5mm

ADCs

1 (17 x 10 bit)

Maximum Operating Temperature

+85 °C

Height

1.85mm

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Program Memory Type

Flash

COO (Country of Origin):
US
PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)