Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2624
Mfr. Part No.:
PIC16F1765-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

2 x 10/16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

8.65mm

ADCs

8 x 10 bit

Height

1.5mm

Number of ADC Units

1

Pulse Width Modulation

1 (1 x 10 bit), 1 (1 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications.

Flash Program Memory with self read/write capability
PIC16 Mid-Range Core, 32 MHz oscillator
High Endurance Flash (HEF)
128 B of non-volatile data storage
100K erase / write cycles
Op Amps: Up to 2
Programmable Ramp Generator (PRG)
Slope Compensation
Ramp Generation\
Digital-to-Analog Converters (DAC):
5-bit: Up to 2
10-bit: Up to 2
10-bit Analog-to-Digital Converter (ADC): Up to 12 channels
Complementary Output Generator (COG): Up to 2
Data Signal Modulator (DSM): Up to 2
3 x Configurable Logic Cell (CLC)
PWMs: two 10-bit and two 16-bit
High Current Drive I/Os: Up to 100mA capacity
Zero Cross Detect (ZCD)
Wide Operating Voltage of PIC16F1764 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1764 variant (1.8V - 3.6V)