Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 177-2614
- Mfr. Part No.:
- PIC16F616-H/SL
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2614
- Mfr. Part No.:
- PIC16F616-H/SL
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Width | 3.9mm | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 8.65mm | |
| ADCs | 1 (8 x 10 bit) | |
| Height | 1.5mm | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Width 3.9mm | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 8.65mm | ||
ADCs 1 (8 x 10 bit) | ||
Height 1.5mm | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
- COO (Country of Origin):
- US
Flash Program Memory
Internal 4/8MHz oscillator
Comparator with hysterisis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Capture Compare PWM (Pulse Width Modulation)
Wide Operating Voltage (2.0V – 5.5V)
High Voltage PIC16HV616 variant (2.0V – User Defined) with internal shunt regulator
Internal 4/8MHz oscillator
Comparator with hysterisis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Capture Compare PWM (Pulse Width Modulation)
Wide Operating Voltage (2.0V – 5.5V)
High Voltage PIC16HV616 variant (2.0V – User Defined) with internal shunt regulator
